VJ1210A682FXAAT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 5,978
Unit Price: Fr.4.28000
Datasheet
VJ1210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1210A682FXAAT

DigiKey Part Number
720-VJ1210A682FXAATTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1210A682FXAAT
Description
MLCC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±1% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000Fr.0.34591Fr.2,075.46
Unit Price without VAT:Fr.0.34591
Unit Price with VAT:Fr.0.37393