VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y104KXXPW1BC

DigiKey Part Number
720-VJ1206Y104KXXPW1BCTR-ND - Tape & Reel (TR)
720-VJ1206Y104KXXPW1BCCT-ND - Cut Tape (CT)
720-VJ1206Y104KXXPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206Y104KXXPW1BC
Description
CAP CER 0.1UF 25V X7R 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y104KXXPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,917
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.23000Fr.0.23
10Fr.0.13700Fr.1.37
50Fr.0.09960Fr.4.98
100Fr.0.08820Fr.8.82
500Fr.0.06498Fr.32.49
1,000Fr.0.06298Fr.62.98
2,500Fr.0.05671Fr.141.78
5,000Fr.0.05320Fr.266.00
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.04452Fr.667.80
30,000Fr.0.04422Fr.1,326.60
45,000Fr.0.04406Fr.1,982.70
75,000Fr.0.04357Fr.3,267.75
105,000Fr.0.04283Fr.4,497.15
150,000Fr.0.04212Fr.6,318.00
180,000Fr.0.04178Fr.7,520.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.23000
Unit Price with VAT:Fr.0.24863