VJ1206Y122KXAPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.05682
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.05404
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.20290
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.05682
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.05404
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.18232
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.05682
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.05404
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.21266
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.05682
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.05404
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.19125
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.05576
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.05302
Datasheet
VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y122KXAPW1BC

DigiKey Part Number
VJ1206Y122KXAPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y122KXAPW1BC
Description
CAP CER 1200PF 50V X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1200 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y122KXAPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.06669Fr.1,000.35
Manufacturers Standard Package
Unit Price without VAT:Fr.0.06669
Unit Price with VAT:Fr.0.07209