
VJ0603Y104KLJAJ32 | |
|---|---|
DigiKey Part Number | 720-VJ0603Y104KLJAJ32TR-ND - Tape & Reel (TR) 720-VJ0603Y104KLJAJ32CT-ND - Cut Tape (CT) 720-VJ0603Y104KLJAJ32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y104KLJAJ32 |
Description | CAP CER 100000 PF 16V X7R 0603 P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y104KLJAJ32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.54000 | Fr.0.54 |
| 10 | Fr.0.34000 | Fr.3.40 |
| 50 | Fr.0.25960 | Fr.12.98 |
| 100 | Fr.0.23460 | Fr.23.46 |
| 500 | Fr.0.19254 | Fr.96.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.16237 | Fr.162.37 |
| 2,000 | Fr.0.15087 | Fr.301.74 |
| 3,000 | Fr.0.14974 | Fr.449.22 |
| 5,000 | Fr.0.14850 | Fr.742.50 |
| 7,000 | Fr.0.14801 | Fr.1,036.07 |
| 10,000 | Fr.0.14753 | Fr.1,475.30 |
| 12,000 | Fr.0.14730 | Fr.1,767.60 |
| 24,000 | Fr.0.14389 | Fr.3,453.36 |
| 25,000 | Fr.0.14361 | Fr.3,590.25 |
| Unit Price without VAT: | Fr.0.54000 |
|---|---|
| Unit Price with VAT: | Fr.0.58374 |

