VJ1206Y682JXXMC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 6,000
Unit Price: Fr.0.33000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.05449
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.05729
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.05449
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.67244
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.29321
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.30468
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.29321
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.30468
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.07774
Datasheet

Similar


Vishay Vitramon
In Stock: 1,402
Unit Price: Fr.0.34000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.07774
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.08152
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: Fr.0.08689
Datasheet
VJ1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206Y682JXXMC

DigiKey Part Number
VJ1206Y682JXXMC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ1206Y682JXXMC
Description
CAP CER 6800PF 25V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206Y682JXXMC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000Fr.0.08061Fr.483.66
Unit Price without VAT:Fr.0.08061
Unit Price with VAT:Fr.0.08714