
VJ1210Y471KXGAT5Z | |
|---|---|
DigiKey Part Number | 720-VJ1210Y471KXGAT5ZTR-ND - Tape & Reel (TR) 720-VJ1210Y471KXGAT5ZCT-ND - Cut Tape (CT) 720-VJ1210Y471KXGAT5ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1210Y471KXGAT5Z |
Description | CAP CER 470PF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210Y471KXGAT5Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.14000 | Fr.1.14 |
| 10 | Fr.0.71300 | Fr.7.13 |
| 50 | Fr.0.59760 | Fr.29.88 |
| 100 | Fr.0.54990 | Fr.54.99 |
| 500 | Fr.0.46924 | Fr.234.62 |
| 1,000 | Fr.0.44430 | Fr.444.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.35526 | Fr.888.15 |
| 5,000 | Fr.0.34430 | Fr.1,721.50 |
| Unit Price without VAT: | Fr.1.14000 |
|---|---|
| Unit Price with VAT: | Fr.1.23234 |

