
VJ1812Y473KXEAT | |
---|---|
DigiKey Part Number | 720-1831-2-ND - Tape & Reel (TR) 720-1831-1-ND - Cut Tape (CT) 720-1831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812Y473KXEAT |
Description | CAP CER 0.047UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812Y473KXEAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.10000 | Fr.1.10 |
10 | Fr.0.55800 | Fr.5.58 |
50 | Fr.0.47200 | Fr.23.60 |
100 | Fr.0.44080 | Fr.44.08 |
500 | Fr.0.39866 | Fr.199.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.35694 | Fr.356.94 |
2,000 | Fr.0.34227 | Fr.684.54 |
3,000 | Fr.0.33383 | Fr.1,001.49 |
5,000 | Fr.0.32570 | Fr.1,628.50 |
Unit Price without VAT: | Fr.1.10000 |
---|---|
Unit Price with VAT: | Fr.1.18910 |