
VJ2008Y272KXUSTX2 | |
|---|---|
DigiKey Part Number | 720-VJ2008Y272KXUSTX2TR-ND - Tape & Reel (TR) 720-VJ2008Y272KXUSTX2CT-ND - Cut Tape (CT) 720-VJ2008Y272KXUSTX2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2008Y272KXUSTX2 |
Description | CAP CER 2700PF 250VAC X7R 2008 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 250VAC Ceramic Capacitor X7R 2008 (5020 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2008Y272KXUSTX2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2008 (5020 Metric) | |
Size / Dimension | 0.200" L x 0.080" W (5.08mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.54000 | Fr.1.54 |
| 10 | Fr.0.97400 | Fr.9.74 |
| 50 | Fr.0.83460 | Fr.41.73 |
| 100 | Fr.0.74630 | Fr.74.63 |
| 500 | Fr.0.66904 | Fr.334.52 |
| 1,000 | Fr.0.63686 | Fr.636.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.61036 | Fr.1,220.72 |
| 4,000 | Fr.0.58854 | Fr.2,354.16 |
| 6,000 | Fr.0.57760 | Fr.3,465.60 |
| 10,000 | Fr.0.56548 | Fr.5,654.80 |
| 14,000 | Fr.0.55839 | Fr.7,817.46 |
| Unit Price without VAT: | Fr.1.54000 |
|---|---|
| Unit Price with VAT: | Fr.1.66474 |

