Parametric Equivalent

| VJ2008Y821KXUSTX2 | |
|---|---|
| DigiKey Part Number | 720-VJ2008Y821KXUSTX2TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | VJ2008Y821KXUSTX2 | 
| Description | MLCC | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 820 pF ±10% 250VAC Ceramic Capacitor X7R 2008 (5020 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Low Dissipation Factor | |
| Ratings | X2 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 2008 (5020 Metric) | |
| Size / Dimension | 0.200" L x 0.080" W (5.08mm x 2.03mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.086" (2.18mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | Fr.0.84155 | Fr.1,683.10 | 
| Unit Price without VAT: | Fr.0.84155 | 
|---|---|
| Unit Price with VAT: | Fr.0.90972 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland