Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

| VJ2225Y103KBCAT4X | |
|---|---|
| DigiKey Part Number | VJ2225Y103KBCAT4X-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | VJ2225Y103KBCAT4X | 
| Description | CAP CER 10000PF 200V X7R 2225 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 2225 (5763 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | VJ2225Y103KBCAT4X Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Open Mode, Soft Termination | |
| Ratings | - | |
| Applications | ||
| Mounting Type | ||
| Package / Case | 2225 (5763 Metric) | |
| Size / Dimension | 0.226" L x 0.250" W (5.74mm x 6.35mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.086" (2.18mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.1.47679 | Fr.1,476.79 | 
| Unit Price without VAT: | Fr.1.47679 | 
|---|---|
| Unit Price with VAT: | Fr.1.59641 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland