


AC07000001209JAC00 | |
---|---|
DigiKey Part Number | 749-AC07000001209JAC00CT-ND - Cut Tape (CT) 749-AC07000001209JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC07000001209JAC00 |
Description | RES 12 OHM 7W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | -10/ -80ppm/°C | |
Operating Temperature | -40°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 1.024" L (7.50mm x 26.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.31000 | Fr.1.31 |
10 | Fr.0.86600 | Fr.8.66 |
25 | Fr.0.74400 | Fr.18.60 |
50 | Fr.0.66760 | Fr.33.38 |
100 | Fr.0.60290 | Fr.60.29 |
250 | Fr.0.53188 | Fr.132.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | Fr.0.48740 | Fr.243.70 |
1,000 | Fr.0.44963 | Fr.449.63 |
1,500 | Fr.0.43023 | Fr.645.35 |
2,500 | Fr.0.40828 | Fr.1,020.70 |
3,500 | Fr.0.39520 | Fr.1,383.20 |
5,000 | Fr.0.38242 | Fr.1,912.10 |
6,000 | Fr.0.37629 | Fr.2,257.74 |
12,000 | Fr.0.35526 | Fr.4,263.12 |
12,500 | Fr.0.35412 | Fr.4,426.50 |
Unit Price without VAT: | Fr.1.31000 |
---|---|
Unit Price with VAT: | Fr.1.41611 |