



CMB02070X1809GB200 | |
|---|---|
DigiKey Part Number | CMB-18TR-ND - Tape & Reel (TR) CMB-18CT-ND - Cut Tape (CT) CMB-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMB02070X1809GB200 |
Description | RES SMD 18 OHM 2% 1W 0207 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CMB02070X1809GB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.66000 | Fr.0.66 |
| 10 | Fr.0.43100 | Fr.4.31 |
| 25 | Fr.0.36800 | Fr.9.20 |
| 50 | Fr.0.32840 | Fr.16.42 |
| 100 | Fr.0.29450 | Fr.29.45 |
| 250 | Fr.0.25736 | Fr.64.34 |
| 500 | Fr.0.23412 | Fr.117.06 |
| 1,000 | Fr.0.21438 | Fr.214.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.19760 | Fr.395.20 |
| 4,000 | Fr.0.18335 | Fr.733.40 |
| 6,000 | Fr.0.17602 | Fr.1,056.12 |
| 10,000 | Fr.0.16774 | Fr.1,677.40 |
| 14,000 | Fr.0.16280 | Fr.2,279.20 |
| 20,000 | Fr.0.15798 | Fr.3,159.60 |
| 24,000 | Fr.0.15567 | Fr.3,736.08 |
| 48,000 | Fr.0.15000 | Fr.7,200.00 |
| Unit Price without VAT: | Fr.0.66000 |
|---|---|
| Unit Price with VAT: | Fr.0.71346 |


