MCS-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCS04020D1332BE000

DigiKey Part Number
749-MCS04020D1332BE000TR-ND - Tape & Reel (TR)
749-MCS04020D1332BE000CT-ND - Cut Tape (CT)
749-MCS04020D1332BE000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS04020D1332BE000
Description
MCS 0402-25 0.1% E0 13K3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.09000Fr.0.09
10Fr.0.07500Fr.0.75
25Fr.0.07240Fr.1.81
50Fr.0.06720Fr.3.36
100Fr.0.06210Fr.6.21
250Fr.0.05540Fr.13.85
500Fr.0.05084Fr.25.42
1,000Fr.0.04405Fr.44.05
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.04512Fr.451.20
20,000Fr.0.04335Fr.867.00
30,000Fr.0.04241Fr.1,272.30
50,000Fr.0.04132Fr.2,066.00
70,000Fr.0.04090Fr.2,863.00
100,000Fr.0.04000Fr.4,000.00
120,000Fr.0.03969Fr.4,762.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.09000
Unit Price with VAT:Fr.0.09729