
MCT06030D4700DP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030D4700DP500TR-ND - Tape & Reel (TR) 749-MCT06030D4700DP500CT-ND - Cut Tape (CT) 749-MCT06030D4700DP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D4700DP500 |
Description | RES 470 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.05000 | Fr.0.50 |
| 25 | Fr.0.04680 | Fr.1.17 |
| 50 | Fr.0.04420 | Fr.2.21 |
| 100 | Fr.0.04180 | Fr.4.18 |
| 250 | Fr.0.03872 | Fr.9.68 |
| 500 | Fr.0.03664 | Fr.18.32 |
| 1,000 | Fr.0.03472 | Fr.34.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.03310 | Fr.165.50 |
| 10,000 | Fr.0.03164 | Fr.316.40 |
| 15,000 | Fr.0.03087 | Fr.463.05 |
| 25,000 | Fr.0.02997 | Fr.749.25 |
| 35,000 | Fr.0.02943 | Fr.1,030.05 |
| 50,000 | Fr.0.02888 | Fr.1,444.00 |
| 60,000 | Fr.0.02862 | Fr.1,717.20 |
| 120,000 | Fr.0.02770 | Fr.3,324.00 |
| 125,000 | Fr.0.02764 | Fr.3,455.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

