
MCS04020D3922BE000 | |
---|---|
DigiKey Part Number | 749-MCS04020D3922BE000TR-ND - Tape & Reel (TR) 749-MCS04020D3922BE000CT-ND - Cut Tape (CT) 749-MCS04020D3922BE000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS04020D3922BE000 |
Description | MCS 0402-25 0.1% E0 39K2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | Fr.0.09000 | Fr.0.09 |
10 | Fr.0.07500 | Fr.0.75 |
25 | Fr.0.07240 | Fr.1.81 |
50 | Fr.0.06720 | Fr.3.36 |
100 | Fr.0.06210 | Fr.6.21 |
250 | Fr.0.05540 | Fr.13.85 |
500 | Fr.0.05084 | Fr.25.42 |
1,000 | Fr.0.04405 | Fr.44.05 |
Quantity | cms-unit-price | Ext Price |
---|---|---|
10,000 | Fr.0.04512 | Fr.451.20 |
20,000 | Fr.0.04335 | Fr.867.00 |
30,000 | Fr.0.04241 | Fr.1,272.30 |
50,000 | Fr.0.04132 | Fr.2,066.00 |
70,000 | Fr.0.04090 | Fr.2,863.00 |
100,000 | Fr.0.03969 | Fr.3,969.00 |
Unit Price without VAT: | Fr.0.09000 |
---|---|
Unit Price with VAT: | Fr.0.09729 |