100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030C1000FP500

DigiKey Part Number
MCT0603-100-CFTR-ND - Tape & Reel (TR)
MCT0603-100-CFCT-ND - Cut Tape (CT)
MCT0603-100-CFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030C1000FP500
Description
RES 100 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030C1000FP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33,253
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02200Fr.0.22
25Fr.0.02040Fr.0.51
50Fr.0.01920Fr.0.96
100Fr.0.01820Fr.1.82
250Fr.0.01684Fr.4.21
500Fr.0.01590Fr.7.95
1,000Fr.0.01504Fr.15.04
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.01332Fr.66.60
10,000Fr.0.01270Fr.127.00
15,000Fr.0.01236Fr.185.40
25,000Fr.0.01198Fr.299.50
35,000Fr.0.01174Fr.410.90
50,000Fr.0.01150Fr.575.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648