MCT 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030C1601FP500

DigiKey Part Number
749-1611-2-ND - Tape & Reel (TR)
749-1611-1-ND - Cut Tape (CT)
749-1611-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030C1601FP500
Description
RES 1.6K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030C1601FP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,857
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02200Fr.0.22
25Fr.0.02000Fr.0.50
50Fr.0.01880Fr.0.94
100Fr.0.01780Fr.1.78
250Fr.0.01644Fr.4.11
500Fr.0.01556Fr.7.78
1,000Fr.0.01471Fr.14.71
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.01394Fr.69.70
10,000Fr.0.01202Fr.120.20
15,000Fr.0.01153Fr.172.95
25,000Fr.0.01103Fr.275.75
35,000Fr.0.01099Fr.384.65
50,000Fr.0.01094Fr.547.00
60,000Fr.0.01092Fr.655.20
120,000Fr.0.01085Fr.1,302.00
125,000Fr.0.01084Fr.1,355.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648