
MCT06030C2209FP500 | |
|---|---|
DigiKey Part Number | MCT0603-22.0-CFTR-ND - Tape & Reel (TR) MCT0603-22.0-CFCT-ND - Cut Tape (CT) MCT0603-22.0-CFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C2209FP500 |
Description | RES 22 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C2209FP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02600 | Fr.0.26 |
| 25 | Fr.0.02480 | Fr.0.62 |
| 50 | Fr.0.02320 | Fr.1.16 |
| 100 | Fr.0.02200 | Fr.2.20 |
| 250 | Fr.0.02036 | Fr.5.09 |
| 500 | Fr.0.01924 | Fr.9.62 |
| 1,000 | Fr.0.01822 | Fr.18.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01729 | Fr.86.45 |
| 10,000 | Fr.0.01624 | Fr.162.40 |
| 15,000 | Fr.0.01447 | Fr.217.05 |
| 25,000 | Fr.0.01271 | Fr.317.75 |
| 35,000 | Fr.0.01266 | Fr.443.10 |
| 50,000 | Fr.0.01261 | Fr.630.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

