
MCT06030C5623FP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030C5623FP500TR-ND - Tape & Reel (TR) 749-MCT06030C5623FP500CT-ND - Cut Tape (CT) 749-MCT06030C5623FP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030C5623FP500 |
Description | RES 562K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 562 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C5623FP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02200 | Fr.0.22 |
| 25 | Fr.0.02000 | Fr.0.50 |
| 50 | Fr.0.01880 | Fr.0.94 |
| 100 | Fr.0.01780 | Fr.1.78 |
| 250 | Fr.0.01644 | Fr.4.11 |
| 500 | Fr.0.01556 | Fr.7.78 |
| 1,000 | Fr.0.01471 | Fr.14.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01394 | Fr.69.70 |
| 10,000 | Fr.0.01329 | Fr.132.90 |
| 15,000 | Fr.0.01294 | Fr.194.10 |
| 25,000 | Fr.0.01253 | Fr.313.25 |
| 35,000 | Fr.0.01228 | Fr.429.80 |
| 50,000 | Fr.0.01204 | Fr.602.00 |
| 60,000 | Fr.0.01192 | Fr.715.20 |
| 120,000 | Fr.0.01149 | Fr.1,378.80 |
| 125,000 | Fr.0.01147 | Fr.1,433.75 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

