MCT 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D1103BP500

DigiKey Part Number
749-MCT06030D1103BP500TR-ND - Tape & Reel (TR)
749-MCT06030D1103BP500CT-ND - Cut Tape (CT)
749-MCT06030D1103BP500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT06030D1103BP500
Description
RES 110K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
110 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030D1103BP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,950
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.09000Fr.0.09
10Fr.0.07100Fr.0.71
25Fr.0.06640Fr.1.66
50Fr.0.06280Fr.3.14
100Fr.0.05920Fr.5.92
250Fr.0.05492Fr.13.73
500Fr.0.05200Fr.26.00
1,000Fr.0.04931Fr.49.31
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.04713Fr.235.65
10,000Fr.0.04054Fr.405.40
15,000Fr.0.04036Fr.605.40
25,000Fr.0.04015Fr.1,003.75
120,000Fr.0.03969Fr.4,762.80
125,000Fr.0.03962Fr.4,952.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.09000
Unit Price with VAT:Fr.0.09729