
| MCT06030D5100BP500 | |
|---|---|
| DigiKey Part Number | 749-MCT06030D5100BP500TR-ND - Tape & Reel (TR) 749-MCT06030D5100BP500CT-ND - Cut Tape (CT) 749-MCT06030D5100BP500DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MCT06030D5100BP500 | 
| Description | RES 510 OHM 0.1% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 510 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MCT06030D5100BP500 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 | 
| 10 | Fr.0.07100 | Fr.0.71 | 
| 25 | Fr.0.06640 | Fr.1.66 | 
| 50 | Fr.0.06280 | Fr.3.14 | 
| 100 | Fr.0.05920 | Fr.5.92 | 
| 250 | Fr.0.05492 | Fr.13.73 | 
| 500 | Fr.0.05200 | Fr.26.00 | 
| 1,000 | Fr.0.04931 | Fr.49.31 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.04713 | Fr.235.65 | 
| 10,000 | Fr.0.04054 | Fr.405.40 | 
| 15,000 | Fr.0.04036 | Fr.605.40 | 
| 25,000 | Fr.0.04015 | Fr.1,003.75 | 
| 35,000 | Fr.0.04003 | Fr.1,401.05 | 
| 50,000 | Fr.0.03991 | Fr.1,995.50 | 
| 60,000 | Fr.0.03985 | Fr.2,391.00 | 
| 120,000 | Fr.0.03964 | Fr.4,756.80 | 
| 125,000 | Fr.0.03962 | Fr.4,952.50 | 
| Unit Price without VAT: | Fr.0.09000 | 
|---|---|
| Unit Price with VAT: | Fr.0.09729 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland