
MCT06030D4022BP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030D4022BP500TR-ND - Tape & Reel (TR) 749-MCT06030D4022BP500CT-ND - Cut Tape (CT) 749-MCT06030D4022BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D4022BP500 |
Description | RES 40.2K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D4022BP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608P-4022-B-T5 | Susumu | 54,574 | RG16P40.2KBCT-ND | Fr.0.09000 | Direct |
| RT0603BRD0740K2L | YAGEO | 19,347 | YAG1658CT-ND | Fr.0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 |
| 10 | Fr.0.07300 | Fr.0.73 |
| 25 | Fr.0.06800 | Fr.1.70 |
| 50 | Fr.0.06400 | Fr.3.20 |
| 100 | Fr.0.06050 | Fr.6.05 |
| 250 | Fr.0.05616 | Fr.14.04 |
| 500 | Fr.0.05316 | Fr.26.58 |
| 1,000 | Fr.0.05042 | Fr.50.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.04504 | Fr.225.20 |
| 10,000 | Fr.0.04312 | Fr.431.20 |
| 15,000 | Fr.0.04210 | Fr.631.50 |
| 25,000 | Fr.0.04092 | Fr.1,023.00 |
| 35,000 | Fr.0.04020 | Fr.1,407.00 |
| 50,000 | Fr.0.03948 | Fr.1,974.00 |
| Unit Price without VAT: | Fr.0.09000 |
|---|---|
| Unit Price with VAT: | Fr.0.09729 |

