
MCT06030D4991BP100 | |
|---|---|
DigiKey Part Number | 749-1714-2-ND - Tape & Reel (TR) 749-1714-1-ND - Cut Tape (CT) 749-1714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D4991BP100 |
Description | RES 4.99K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D4991BP100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.30000 | Fr.0.30 |
| 10 | Fr.0.24600 | Fr.2.46 |
| 25 | Fr.0.22800 | Fr.5.70 |
| 50 | Fr.0.21520 | Fr.10.76 |
| 100 | Fr.0.20350 | Fr.20.35 |
| 250 | Fr.0.18940 | Fr.47.35 |
| 500 | Fr.0.17982 | Fr.89.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.17585 | Fr.175.85 |
| 2,000 | Fr.0.14920 | Fr.298.40 |
| 3,000 | Fr.0.14723 | Fr.441.69 |
| 5,000 | Fr.0.14518 | Fr.725.90 |
| 7,000 | Fr.0.14346 | Fr.1,004.22 |
| 10,000 | Fr.0.14175 | Fr.1,417.50 |
| 12,000 | Fr.0.14153 | Fr.1,698.36 |
| 24,000 | Fr.0.14075 | Fr.3,378.00 |
| Unit Price without VAT: | Fr.0.30000 |
|---|---|
| Unit Price with VAT: | Fr.0.32430 |

