
MCT0603MD2001BP100 | |
|---|---|
DigiKey Part Number | MCT0603-2.00K-MBTR-ND - Tape & Reel (TR) MCT0603-2.00K-MBCT-ND - Cut Tape (CT) MCT0603-2.00K-MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603MD2001BP100 |
Description | RES 2K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT0603MD2001BP100 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.38000 | Fr.0.38 |
| 10 | Fr.0.31900 | Fr.3.19 |
| 25 | Fr.0.29640 | Fr.7.41 |
| 50 | Fr.0.28000 | Fr.14.00 |
| 100 | Fr.0.26480 | Fr.26.48 |
| 250 | Fr.0.24664 | Fr.61.66 |
| 500 | Fr.0.23430 | Fr.117.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.22320 | Fr.223.20 |
| 2,000 | Fr.0.21327 | Fr.426.54 |
| 3,000 | Fr.0.20798 | Fr.623.94 |
| 5,000 | Fr.0.20183 | Fr.1,009.15 |
| 7,000 | Fr.0.19808 | Fr.1,386.56 |
| 10,000 | Fr.0.19435 | Fr.1,943.50 |
| Unit Price without VAT: | Fr.0.38000 |
|---|---|
| Unit Price with VAT: | Fr.0.41078 |

