
MCT0603MD1003BP100 | |
---|---|
DigiKey Part Number | MCT0603-100K-MBTR-ND - Tape & Reel (TR) MCT0603-100K-MBCT-ND - Cut Tape (CT) MCT0603-100K-MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603MD1003BP100 |
Description | RES 100K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT0603MD1003BP100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.38000 | Fr.0.38 |
10 | Fr.0.31300 | Fr.3.13 |
25 | Fr.0.29000 | Fr.7.25 |
50 | Fr.0.27400 | Fr.13.70 |
100 | Fr.0.25900 | Fr.25.90 |
250 | Fr.0.24120 | Fr.60.30 |
500 | Fr.0.22916 | Fr.114.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.20277 | Fr.202.77 |
2,000 | Fr.0.20019 | Fr.400.38 |
3,000 | Fr.0.19430 | Fr.582.90 |
5,000 | Fr.0.19330 | Fr.966.50 |
Unit Price without VAT: | Fr.0.38000 |
---|---|
Unit Price with VAT: | Fr.0.41078 |