
MCU08050C1001FP500 | |
|---|---|
DigiKey Part Number | MCU0805-1.00K-CFTR-ND - Tape & Reel (TR) MCU0805-1.00K-CFCT-ND - Cut Tape (CT) MCU0805-1.00K-CFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU08050C1001FP500 |
Description | RES 1K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050C1001FP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCU08050D1001BP100 | Vishay | 2,723 | 749-1734-1-ND | Fr.0.37000 | Upgrade |
| MCU08050D1001BP500 | Vishay | 11,662 | MCU0805-1.0K-DBCT-ND | Fr.0.19000 | Upgrade |
| ERA-6AEB102V | Panasonic Industry | 39,150 | P1.0KDACT-ND | Fr.0.08000 | Upgrade |
| ERA-6APB102V | Panasonic Industry | 6,551 | P1.0KAZCT-ND | Fr.0.30000 | Upgrade |
| ERA-6ARB102V | Panasonic Industry | 12,150 | P1.0KBFCT-ND | Fr.0.36000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.06500 | Fr.0.65 |
| 25 | Fr.0.06000 | Fr.1.50 |
| 50 | Fr.0.05660 | Fr.2.83 |
| 100 | Fr.0.05340 | Fr.5.34 |
| 250 | Fr.0.04956 | Fr.12.39 |
| 500 | Fr.0.04692 | Fr.23.46 |
| 1,000 | Fr.0.04449 | Fr.44.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.03970 | Fr.198.50 |
| 10,000 | Fr.0.03799 | Fr.379.90 |
| 15,000 | Fr.0.03708 | Fr.556.20 |
| 25,000 | Fr.0.03603 | Fr.900.75 |
| 35,000 | Fr.0.03538 | Fr.1,238.30 |
| 50,000 | Fr.0.03475 | Fr.1,737.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

