
MCU08050C2001FP500 | |
|---|---|
DigiKey Part Number | 749-1726-2-ND - Tape & Reel (TR) 749-1726-1-ND - Cut Tape (CT) 749-1726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU08050C2001FP500 |
Description | RES 2K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU08050C2001FP500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.06300 | Fr.0.63 |
| 25 | Fr.0.05840 | Fr.1.46 |
| 50 | Fr.0.05540 | Fr.2.77 |
| 100 | Fr.0.05220 | Fr.5.22 |
| 250 | Fr.0.04848 | Fr.12.12 |
| 500 | Fr.0.04588 | Fr.22.94 |
| 1,000 | Fr.0.04351 | Fr.43.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.04155 | Fr.207.75 |
| 10,000 | Fr.0.03887 | Fr.388.70 |
| 15,000 | Fr.0.03869 | Fr.580.35 |
| 25,000 | Fr.0.03770 | Fr.942.50 |
| 35,000 | Fr.0.03703 | Fr.1,296.05 |
| 50,000 | Fr.0.03636 | Fr.1,818.00 |
| 60,000 | Fr.0.03604 | Fr.2,162.40 |
| 120,000 | Fr.0.03491 | Fr.4,189.20 |
| 125,000 | Fr.0.03484 | Fr.4,355.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

