
MCU0805PD1501DP500 | |
---|---|
DigiKey Part Number | 749-MCU0805PD1501DP500TR-ND - Tape & Reel (TR) 749-MCU0805PD1501DP500CT-ND - Cut Tape (CT) 749-MCU0805PD1501DP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU0805PD1501DP500 |
Description | RES 1.5K OHM 0.5% 2/5W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.5% 0.4W, 2/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCU0805PD1501DP500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.62mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.20000 | Fr.0.20 |
10 | Fr.0.16400 | Fr.1.64 |
25 | Fr.0.15240 | Fr.3.81 |
50 | Fr.0.14380 | Fr.7.19 |
100 | Fr.0.13590 | Fr.13.59 |
250 | Fr.0.12640 | Fr.31.60 |
500 | Fr.0.11988 | Fr.59.94 |
1,000 | Fr.0.11395 | Fr.113.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.09860 | Fr.493.00 |
50,000 | Fr.0.09717 | Fr.4,858.50 |
60,000 | Fr.0.09640 | Fr.5,784.00 |
Unit Price without VAT: | Fr.0.20000 |
---|---|
Unit Price with VAT: | Fr.0.21620 |