MFU 0805 (2012 metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFU0805FF02500P100

DigiKey Part Number
MFU08052.50TR-ND - Tape & Reel (TR)
MFU08052.50CT-ND - Cut Tape (CT)
MFU08052.50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFU0805FF02500P100
Description
FUSE BOARD MOUNT 2.5A 32VDC 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MFU0805FF02500P100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0157
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm)
DC Cold Resistance
0.04 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 638
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.45000Fr.0.45
5Fr.0.37200Fr.1.86
10Fr.0.34400Fr.3.44
50Fr.0.28540Fr.14.27
100Fr.0.26340Fr.26.34
250Fr.0.23676Fr.59.19
500Fr.0.21840Fr.109.20
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.20139Fr.201.39
2,000Fr.0.18564Fr.371.28
3,000Fr.0.17696Fr.530.88
5,000Fr.0.16655Fr.832.75
7,000Fr.0.16001Fr.1,120.07
10,000Fr.0.15333Fr.1,533.30
25,000Fr.0.14670Fr.3,667.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.45000
Unit Price with VAT:Fr.0.48645