

MMA02040C1008FB000 | |
---|---|
DigiKey Part Number | 749-1877-2-ND - Tape & Reel (TR) 749-1877-1-ND - Cut Tape (CT) 749-1877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C1008FB000 |
Description | RES 1 OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C1008FB000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.18000 | Fr.0.18 |
10 | Fr.0.11400 | Fr.1.14 |
25 | Fr.0.09600 | Fr.2.40 |
50 | Fr.0.08480 | Fr.4.24 |
100 | Fr.0.07520 | Fr.7.52 |
250 | Fr.0.06464 | Fr.16.16 |
500 | Fr.0.05802 | Fr.29.01 |
1,000 | Fr.0.05238 | Fr.52.38 |
5,000 | Fr.0.04236 | Fr.211.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.03908 | Fr.390.80 |
20,000 | Fr.0.03630 | Fr.726.00 |
30,000 | Fr.0.03487 | Fr.1,046.10 |
50,000 | Fr.0.03325 | Fr.1,662.50 |
70,000 | Fr.0.03228 | Fr.2,259.60 |
100,000 | Fr.0.03134 | Fr.3,134.00 |
120,000 | Fr.0.03089 | Fr.3,706.80 |
240,000 | Fr.0.03000 | Fr.7,200.00 |
Unit Price without VAT: | Fr.0.18000 |
---|---|
Unit Price with VAT: | Fr.0.19458 |