



| MMA02040C1503FB000 | |
|---|---|
| DigiKey Part Number | 749-MMA02040C1503FB000TR-ND - Tape & Reel (TR) 749-MMA02040C1503FB000CT-ND - Cut Tape (CT) 749-MMA02040C1503FB000DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MMA02040C1503FB000 | 
| Description | RES 150K OHM 1% 2/5W MELF 0204 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 150 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MMA02040C1503FB000 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | MELF, 0204 | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.13000 | Fr.0.13 | 
| 10 | Fr.0.08200 | Fr.0.82 | 
| 25 | Fr.0.06880 | Fr.1.72 | 
| 50 | Fr.0.06040 | Fr.3.02 | 
| 100 | Fr.0.05350 | Fr.5.35 | 
| 250 | Fr.0.04584 | Fr.11.46 | 
| 500 | Fr.0.04100 | Fr.20.50 | 
| 1,000 | Fr.0.03691 | Fr.36.91 | 
| 5,000 | Fr.0.02960 | Fr.148.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.02721 | Fr.272.10 | 
| 20,000 | Fr.0.02518 | Fr.503.60 | 
| 30,000 | Fr.0.02414 | Fr.724.20 | 
| 50,000 | Fr.0.02296 | Fr.1,148.00 | 
| 70,000 | Fr.0.02225 | Fr.1,557.50 | 
| 100,000 | Fr.0.02157 | Fr.2,157.00 | 
| 120,000 | Fr.0.02124 | Fr.2,548.80 | 
| 240,000 | Fr.0.02011 | Fr.4,826.40 | 
| 250,000 | Fr.0.02005 | Fr.5,012.50 | 
| Unit Price without VAT: | Fr.0.13000 | 
|---|---|
| Unit Price with VAT: | Fr.0.14053 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland