
MMA02040C2204FB000 | |
|---|---|
DigiKey Part Number | 749-MMA02040C2204FB000TR-ND - Tape & Reel (TR) 749-MMA02040C2204FB000CT-ND - Cut Tape (CT) 749-MMA02040C2204FB000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C2204FB000 |
Description | MMA 0204-50 1% B0 2M2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.13000 | Fr.0.13 |
| 10 | Fr.0.08200 | Fr.0.82 |
| 25 | Fr.0.06880 | Fr.1.72 |
| 50 | Fr.0.06040 | Fr.3.02 |
| 100 | Fr.0.05350 | Fr.5.35 |
| 250 | Fr.0.04584 | Fr.11.46 |
| 500 | Fr.0.04100 | Fr.20.50 |
| 1,000 | Fr.0.03691 | Fr.36.91 |
| 5,000 | Fr.0.02960 | Fr.148.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.02721 | Fr.272.10 |
| 20,000 | Fr.0.02518 | Fr.503.60 |
| 30,000 | Fr.0.02414 | Fr.724.20 |
| 50,000 | Fr.0.02296 | Fr.1,148.00 |
| 70,000 | Fr.0.02225 | Fr.1,557.50 |
| 100,000 | Fr.0.02157 | Fr.2,157.00 |
| 120,000 | Fr.0.02124 | Fr.2,548.80 |
| 240,000 | Fr.0.02011 | Fr.4,826.40 |
| 250,000 | Fr.0.02005 | Fr.5,012.50 |
| Unit Price without VAT: | Fr.0.13000 |
|---|---|
| Unit Price with VAT: | Fr.0.14053 |

