
MMA02040C3300DB300 | |
---|---|
DigiKey Part Number | 749-MMA02040C3300DB300TR-ND - Tape & Reel (TR) 749-MMA02040C3300DB300CT-ND - Cut Tape (CT) 749-MMA02040C3300DB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C3300DB300 |
Description | MMA 0204-50 0.5% BL 330R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±0.5% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.25000 | Fr.0.25 |
10 | Fr.0.15600 | Fr.1.56 |
25 | Fr.0.13200 | Fr.3.30 |
50 | Fr.0.11680 | Fr.5.84 |
100 | Fr.0.10380 | Fr.10.38 |
250 | Fr.0.08956 | Fr.22.39 |
500 | Fr.0.08064 | Fr.40.32 |
1,000 | Fr.0.07306 | Fr.73.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.06329 | Fr.189.87 |
6,000 | Fr.0.05831 | Fr.349.86 |
9,000 | Fr.0.05575 | Fr.501.75 |
15,000 | Fr.0.05285 | Fr.792.75 |
21,000 | Fr.0.05113 | Fr.1,073.73 |
30,000 | Fr.0.04944 | Fr.1,483.20 |
36,000 | Fr.0.04863 | Fr.1,750.68 |
72,000 | Fr.0.04586 | Fr.3,301.92 |
75,000 | Fr.0.04571 | Fr.3,428.25 |
Unit Price without VAT: | Fr.0.25000 |
---|---|
Unit Price with VAT: | Fr.0.27025 |