

MMA02040C3322FB300 | |
|---|---|
DigiKey Part Number | MMA-33.2KATR-ND - Tape & Reel (TR) MMA-33.2KACT-ND - Cut Tape (CT) MMA-33.2KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C3322FB300 |
Description | RES SMD 33.2K OHM 1% 0.4W 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C3322FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.04200 | Fr.0.42 |
| 25 | Fr.0.03880 | Fr.0.97 |
| 50 | Fr.0.03660 | Fr.1.83 |
| 100 | Fr.0.03460 | Fr.3.46 |
| 250 | Fr.0.03212 | Fr.8.03 |
| 500 | Fr.0.03038 | Fr.15.19 |
| 1,000 | Fr.0.02878 | Fr.28.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.02839 | Fr.85.17 |
| 6,000 | Fr.0.02313 | Fr.138.78 |
| 9,000 | Fr.0.02300 | Fr.207.00 |
| 15,000 | Fr.0.02285 | Fr.342.75 |
| 21,000 | Fr.0.02276 | Fr.477.96 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

