
SMM02070C5100FBP00 | |
---|---|
DigiKey Part Number | 749-SMM02070C5100FBP00TR-ND - Tape & Reel (TR) 749-SMM02070C5100FBP00CT-ND - Cut Tape (CT) 749-SMM02070C5100FBP00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02070C5100FBP00 |
Description | SMM0207 50 510R 1% BP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.29000 | Fr.0.29 |
10 | Fr.0.18200 | Fr.1.82 |
25 | Fr.0.15440 | Fr.3.86 |
50 | Fr.0.13640 | Fr.6.82 |
100 | Fr.0.12140 | Fr.12.14 |
250 | Fr.0.10500 | Fr.26.25 |
500 | Fr.0.09468 | Fr.47.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | Fr.0.08141 | Fr.122.11 |
3,000 | Fr.0.07463 | Fr.223.89 |
4,500 | Fr.0.07115 | Fr.320.18 |
7,500 | Fr.0.06721 | Fr.504.08 |
10,500 | Fr.0.06486 | Fr.681.03 |
15,000 | Fr.0.06256 | Fr.938.40 |
18,000 | Fr.0.06146 | Fr.1,106.28 |
36,000 | Fr.0.05768 | Fr.2,076.48 |
37,500 | Fr.0.05748 | Fr.2,155.50 |
Unit Price without VAT: | Fr.0.29000 |
---|---|
Unit Price with VAT: | Fr.0.31349 |