MMA 0204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMA 0204
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMA02040C4872FB300

DigiKey Part Number
749-MMA02040C4872FB300TR-ND - Tape & Reel (TR)
749-MMA02040C4872FB300CT-ND - Cut Tape (CT)
749-MMA02040C4872FB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040C4872FB300
Description
RES 48.7K OHM 1% 2/5W MELF 0204
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48.7 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040C4872FB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,362
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.13000Fr.0.13
10Fr.0.08200Fr.0.82
25Fr.0.06880Fr.1.72
50Fr.0.06040Fr.3.02
100Fr.0.05350Fr.5.35
250Fr.0.04584Fr.11.46
500Fr.0.04100Fr.20.50
1,000Fr.0.03691Fr.36.91
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.03163Fr.94.89
6,000Fr.0.02894Fr.173.64
9,000Fr.0.02755Fr.247.95
15,000Fr.0.02598Fr.389.70
21,000Fr.0.02505Fr.526.05
30,000Fr.0.02414Fr.724.20
36,000Fr.0.02370Fr.853.20
72,000Fr.0.02220Fr.1,598.40
75,000Fr.0.02212Fr.1,659.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.13000
Unit Price with VAT:Fr.0.14053