



MMA02040C4309FB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040C4309FB300TR-ND - Tape & Reel (TR) 749-MMA02040C4309FB300CT-ND - Cut Tape (CT) 749-MMA02040C4309FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C4309FB300 |
Description | RES 43 OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C4309FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.13000 | Fr.0.13 |
| 10 | Fr.0.08200 | Fr.0.82 |
| 25 | Fr.0.06880 | Fr.1.72 |
| 50 | Fr.0.06040 | Fr.3.02 |
| 100 | Fr.0.05350 | Fr.5.35 |
| 250 | Fr.0.04584 | Fr.11.46 |
| 500 | Fr.0.04100 | Fr.20.50 |
| 1,000 | Fr.0.03691 | Fr.36.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.03163 | Fr.94.89 |
| 6,000 | Fr.0.02894 | Fr.173.64 |
| 9,000 | Fr.0.02755 | Fr.247.95 |
| 15,000 | Fr.0.02598 | Fr.389.70 |
| 21,000 | Fr.0.02505 | Fr.526.05 |
| 30,000 | Fr.0.02414 | Fr.724.20 |
| 36,000 | Fr.0.02370 | Fr.853.20 |
| 72,000 | Fr.0.02220 | Fr.1,598.40 |
| 75,000 | Fr.0.02212 | Fr.1,659.00 |
| Unit Price without VAT: | Fr.0.13000 |
|---|---|
| Unit Price with VAT: | Fr.0.14053 |

