MMA02040C4990FB000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: Fr.0.03297
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: Fr.0.10712
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: Fr.0.11802
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: Fr.0.11802
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: Fr.0.04848
Datasheet
MMA 0204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA02040C4990FB000

DigiKey Part Number
749-MMA02040C4990FB000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMA02040C4990FB000
Description
MMA 0204-50 1% B0 499R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
499 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.02262Fr.226.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.02262
Unit Price with VAT:Fr.0.02445