

MMA02040C5608FB300 | |
---|---|
DigiKey Part Number | 749-1374-2-ND - Tape & Reel (TR) 749-1374-1-ND - Cut Tape (CT) 749-1374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C5608FB300 |
Description | RES SMD 5.6 OHM 1% 0.4W 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C5608FB300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.06100 | Fr.0.61 |
25 | Fr.0.05680 | Fr.1.42 |
50 | Fr.0.05360 | Fr.2.68 |
100 | Fr.0.05060 | Fr.5.06 |
250 | Fr.0.04700 | Fr.11.75 |
500 | Fr.0.04450 | Fr.22.25 |
1,000 | Fr.0.04194 | Fr.41.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.03780 | Fr.113.40 |
6,000 | Fr.0.03744 | Fr.224.64 |
9,000 | Fr.0.03725 | Fr.335.25 |
15,000 | Fr.0.03703 | Fr.555.45 |
21,000 | Fr.0.03689 | Fr.774.69 |
30,000 | Fr.0.03618 | Fr.1,085.40 |
36,000 | Fr.0.03583 | Fr.1,289.88 |
72,000 | Fr.0.03461 | Fr.2,491.92 |
75,000 | Fr.0.03455 | Fr.2,591.25 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |