



| SMM02040C1309FB300 | |
|---|---|
| DigiKey Part Number | 749-SMM02040C1309FB300TR-ND - Tape & Reel (TR) 749-SMM02040C1309FB300CT-ND - Cut Tape (CT) 749-SMM02040C1309FB300DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMM02040C1309FB300 | 
| Description | RES 13 OHM 1% 1/4W MELF 0204 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 13 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SMM02040C1309FB300 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | MELF, 0204 | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.13000 | Fr.0.13 | 
| 10 | Fr.0.07800 | Fr.0.78 | 
| 25 | Fr.0.06600 | Fr.1.65 | 
| 50 | Fr.0.05800 | Fr.2.90 | 
| 100 | Fr.0.05130 | Fr.5.13 | 
| 250 | Fr.0.04388 | Fr.10.97 | 
| 500 | Fr.0.03924 | Fr.19.62 | 
| 1,000 | Fr.0.03531 | Fr.35.31 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.03024 | Fr.90.72 | 
| 6,000 | Fr.0.02765 | Fr.165.90 | 
| 9,000 | Fr.0.02632 | Fr.236.88 | 
| 15,000 | Fr.0.02482 | Fr.372.30 | 
| 21,000 | Fr.0.02392 | Fr.502.32 | 
| 30,000 | Fr.0.02304 | Fr.691.20 | 
| 36,000 | Fr.0.02262 | Fr.814.32 | 
| 72,000 | Fr.0.02118 | Fr.1,524.96 | 
| 75,000 | Fr.0.02110 | Fr.1,582.50 | 
| Unit Price without VAT: | Fr.0.13000 | 
|---|---|
| Unit Price with VAT: | Fr.0.14053 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland