MMA 0204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMA 0204

MMA02040C6812FB000

DigiKey Part Number
749-MMA02040C6812FB000TR-ND - Tape & Reel (TR)
749-MMA02040C6812FB000CT-ND - Cut Tape (CT)
749-MMA02040C6812FB000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040C6812FB000
Description
RES 68.1K OHM 1% 2/5W MELF 0204
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68.1 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040C6812FB000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,900
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.13000Fr.0.13
10Fr.0.08200Fr.0.82
25Fr.0.06880Fr.1.72
50Fr.0.06040Fr.3.02
100Fr.0.05350Fr.5.35
250Fr.0.04584Fr.11.46
500Fr.0.04100Fr.20.50
1,000Fr.0.03691Fr.36.91
5,000Fr.0.02960Fr.148.00
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.02721Fr.272.10
20,000Fr.0.02518Fr.503.60
30,000Fr.0.02414Fr.724.20
50,000Fr.0.02296Fr.1,148.00
70,000Fr.0.02225Fr.1,557.50
100,000Fr.0.02157Fr.2,157.00
120,000Fr.0.02124Fr.2,548.80
240,000Fr.0.02011Fr.4,826.40
250,000Fr.0.02005Fr.5,012.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.13000
Unit Price with VAT:Fr.0.14053