

MMA02040C7500FB300 | |
---|---|
DigiKey Part Number | 749-1467-2-ND - Tape & Reel (TR) 749-1467-1-ND - Cut Tape (CT) 749-1467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C7500FB300 |
Description | RES 750 OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C7500FB300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.13000 | Fr.0.13 |
10 | Fr.0.08200 | Fr.0.82 |
25 | Fr.0.06880 | Fr.1.72 |
50 | Fr.0.06040 | Fr.3.02 |
100 | Fr.0.05350 | Fr.5.35 |
250 | Fr.0.04584 | Fr.11.46 |
500 | Fr.0.04100 | Fr.20.50 |
1,000 | Fr.0.03691 | Fr.36.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.03163 | Fr.94.89 |
6,000 | Fr.0.02894 | Fr.173.64 |
9,000 | Fr.0.02755 | Fr.247.95 |
15,000 | Fr.0.02598 | Fr.389.70 |
21,000 | Fr.0.02505 | Fr.526.05 |
30,000 | Fr.0.02414 | Fr.724.20 |
36,000 | Fr.0.02370 | Fr.853.20 |
72,000 | Fr.0.02220 | Fr.1,598.40 |
75,000 | Fr.0.02212 | Fr.1,659.00 |
Unit Price without VAT: | Fr.0.13000 |
---|---|
Unit Price with VAT: | Fr.0.14053 |