

MMA02040D1501FB300 | |
---|---|
DigiKey Part Number | 749-MMA02040D1501FB300TR-ND - Tape & Reel (TR) 749-MMA02040D1501FB300CT-ND - Cut Tape (CT) 749-MMA02040D1501FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040D1501FB300 |
Description | RES 1.5K OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040D1501FB300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.29000 | Fr.0.29 |
10 | Fr.0.18500 | Fr.1.85 |
25 | Fr.0.15640 | Fr.3.91 |
50 | Fr.0.13880 | Fr.6.94 |
100 | Fr.0.12340 | Fr.12.34 |
250 | Fr.0.10668 | Fr.26.67 |
500 | Fr.0.09624 | Fr.48.12 |
1,000 | Fr.0.08733 | Fr.87.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.07588 | Fr.227.64 |
6,000 | Fr.0.07003 | Fr.420.18 |
9,000 | Fr.0.06703 | Fr.603.27 |
15,000 | Fr.0.06363 | Fr.954.45 |
21,000 | Fr.0.06161 | Fr.1,293.81 |
30,000 | Fr.0.05963 | Fr.1,788.90 |
36,000 | Fr.0.05868 | Fr.2,112.48 |
72,000 | Fr.0.05543 | Fr.3,990.96 |
75,000 | Fr.0.05525 | Fr.4,143.75 |
Unit Price without VAT: | Fr.0.29000 |
---|---|
Unit Price with VAT: | Fr.0.31349 |