15k-Ohm-,1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15k-Ohm-,1%

MMA02040D1502BB300

DigiKey Part Number
749-MMA02040D1502BB300TR-ND - Tape & Reel (TR)
749-MMA02040D1502BB300CT-ND - Cut Tape (CT)
749-MMA02040D1502BB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040D1502BB300
Description
RES 15K OHM 0.1% 1/4W MELF 0204
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040D1502BB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,949
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.50000Fr.0.50
10Fr.0.31800Fr.3.18
25Fr.0.27080Fr.6.77
50Fr.0.24080Fr.12.04
100Fr.0.21540Fr.21.54
250Fr.0.18744Fr.46.86
500Fr.0.16998Fr.84.99
1,000Fr.0.15514Fr.155.14
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.13605Fr.408.15
6,000Fr.0.12631Fr.757.86
9,000Fr.0.12131Fr.1,091.79
15,000Fr.0.11565Fr.1,734.75
21,000Fr.0.11228Fr.2,357.88
30,000Fr.0.10898Fr.3,269.40
36,000Fr.0.10740Fr.3,866.40
72,000Fr.0.10400Fr.7,488.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.50000
Unit Price with VAT:Fr.0.54050