MMA02040D9761BB100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: Fr.0.10613
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: Fr.0.11260
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: Fr.0.26725
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: Fr.0.17194
Datasheet
MMA02040C1000DB000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA02040D9761BB100

DigiKey Part Number
749-MMA02040D9761BB100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMA02040D9761BB100
Description
MMA 0204-25 0.1% B1 9K76
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9.76 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.17887Fr.178.87
Manufacturers Standard Package
Unit Price without VAT:Fr.0.17887
Unit Price with VAT:Fr.0.19336