
| MMA02040E1101BB100 | |
|---|---|
| DigiKey Part Number | 749-MMA02040E1101BB100TR-ND - Tape & Reel (TR) 749-MMA02040E1101BB100CT-ND - Cut Tape (CT) 749-MMA02040E1101BB100DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MMA02040E1101BB100 | 
| Description | MMA 0204-15 0.1% B1 1K1 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 1.1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MMA02040E1101BB100 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±15ppm/°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | MELF, 0204 | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
| Height - Seated (Max) | - | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.99000 | Fr.0.99 | 
| 10 | Fr.0.65000 | Fr.6.50 | 
| 25 | Fr.0.55680 | Fr.13.92 | 
| 50 | Fr.0.49860 | Fr.24.93 | 
| 100 | Fr.0.44890 | Fr.44.89 | 
| 250 | Fr.0.39448 | Fr.98.62 | 
| 500 | Fr.0.36040 | Fr.180.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.33145 | Fr.331.45 | 
| 2,000 | Fr.0.30686 | Fr.613.72 | 
| 3,000 | Fr.0.29422 | Fr.882.66 | 
| 5,000 | Fr.0.27993 | Fr.1,399.65 | 
| 7,000 | Fr.0.27142 | Fr.1,899.94 | 
| 10,000 | Fr.0.26310 | Fr.2,631.00 | 
| 12,000 | Fr.0.25911 | Fr.3,109.32 | 
| 24,000 | Fr.0.24542 | Fr.5,890.08 | 
| 25,000 | Fr.0.24500 | Fr.6,125.00 | 
| Unit Price without VAT: | Fr.0.99000 | 
|---|---|
| Unit Price with VAT: | Fr.1.07019 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland