



MMA02040E2001BB100 | |
|---|---|
DigiKey Part Number  | 749-2025-2-ND - Tape & Reel (TR) 749-2025-1-ND - Cut Tape (CT) 749-2025-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MMA02040E2001BB100  | 
Description  | RES 2K OHM 0.1% 1/4W MELF 0204  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MMA02040E2001BB100 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200  | |
Temperature Coefficient  | ±15ppm/°C  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | MELF, 0204  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.055" Dia x 0.142" L (1.40mm x 3.60mm)  | |
Height - Seated (Max)  | -  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.99000 | Fr.0.99 | 
| 10 | Fr.0.65000 | Fr.6.50 | 
| 25 | Fr.0.55680 | Fr.13.92 | 
| 50 | Fr.0.49860 | Fr.24.93 | 
| 100 | Fr.0.44890 | Fr.44.89 | 
| 250 | Fr.0.39448 | Fr.98.62 | 
| 500 | Fr.0.36040 | Fr.180.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.33145 | Fr.331.45 | 
| 2,000 | Fr.0.30686 | Fr.613.72 | 
| 3,000 | Fr.0.29422 | Fr.882.66 | 
| 5,000 | Fr.0.27993 | Fr.1,399.65 | 
| 7,000 | Fr.0.27142 | Fr.1,899.94 | 
| 10,000 | Fr.0.26310 | Fr.2,631.00 | 
| 12,000 | Fr.0.25911 | Fr.3,109.32 | 
| 24,000 | Fr.0.24542 | Fr.5,890.08 | 
| 25,000 | Fr.0.24500 | Fr.6,125.00 | 
| Unit Price without VAT: | Fr.0.99000 | 
|---|---|
| Unit Price with VAT: | Fr.1.07019 | 

