2,2k-Ohm-,1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2,2k-Ohm-,1%

MMA02040E2201BB300

DigiKey Part Number
749-MMA02040E2201BB300TR-ND - Tape & Reel (TR)
749-MMA02040E2201BB300CT-ND - Cut Tape (CT)
749-MMA02040E2201BB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040E2201BB300
Description
RES 2.2K OHM 0.1% 1/4W MELF 0204
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040E2201BB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,505
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.70000Fr.0.70
10Fr.0.45500Fr.4.55
25Fr.0.38880Fr.9.72
50Fr.0.34680Fr.17.34
100Fr.0.31120Fr.31.12
250Fr.0.27220Fr.68.05
500Fr.0.24776Fr.123.88
1,000Fr.0.22698Fr.226.98
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.20028Fr.600.84
6,000Fr.0.18665Fr.1,119.90
9,000Fr.0.17965Fr.1,616.85
15,000Fr.0.17174Fr.2,576.10
21,000Fr.0.16702Fr.3,507.42
30,000Fr.0.16242Fr.4,872.60
36,000Fr.0.16021Fr.5,767.56
Manufacturers Standard Package
Unit Price without VAT:Fr.0.70000
Unit Price with VAT:Fr.0.75670