MMA 0204(Precision)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA02040E2400BB100

DigiKey Part Number
749-MMA02040E2400BB100TR-ND - Tape & Reel (TR)
749-MMA02040E2400BB100CT-ND - Cut Tape (CT)
749-MMA02040E2400BB100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040E2400BB100
Description
MMA 0204-15 0.1% B1 240R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
240 Ohms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040E2400BB100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 931
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.99000Fr.0.99
10Fr.0.65000Fr.6.50
25Fr.0.55680Fr.13.92
50Fr.0.49860Fr.24.93
100Fr.0.44890Fr.44.89
250Fr.0.39448Fr.98.62
500Fr.0.36040Fr.180.20
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.33145Fr.331.45
2,000Fr.0.30686Fr.613.72
3,000Fr.0.29422Fr.882.66
5,000Fr.0.27993Fr.1,399.65
7,000Fr.0.27142Fr.1,899.94
10,000Fr.0.26310Fr.2,631.00
12,000Fr.0.25911Fr.3,109.32
24,000Fr.0.24542Fr.5,890.08
25,000Fr.0.24500Fr.6,125.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.99000
Unit Price with VAT:Fr.1.07019