
MMA02040E4301BB100 | |
---|---|
DigiKey Part Number | 749-MMA02040E4301BB100TR-ND - Tape & Reel (TR) 749-MMA02040E4301BB100CT-ND - Cut Tape (CT) 749-MMA02040E4301BB100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040E4301BB100 |
Description | MMA 0204-15 0.1% B1 4K3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040E4301BB100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.99000 | Fr.0.99 |
10 | Fr.0.65000 | Fr.6.50 |
25 | Fr.0.55680 | Fr.13.92 |
50 | Fr.0.49860 | Fr.24.93 |
100 | Fr.0.44890 | Fr.44.89 |
250 | Fr.0.39448 | Fr.98.62 |
500 | Fr.0.36040 | Fr.180.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.33145 | Fr.331.45 |
2,000 | Fr.0.30686 | Fr.613.72 |
3,000 | Fr.0.29422 | Fr.882.66 |
5,000 | Fr.0.27993 | Fr.1,399.65 |
7,000 | Fr.0.27142 | Fr.1,899.94 |
10,000 | Fr.0.26310 | Fr.2,631.00 |
12,000 | Fr.0.25911 | Fr.3,109.32 |
24,000 | Fr.0.24542 | Fr.5,890.08 |
25,000 | Fr.0.24500 | Fr.6,125.00 |
Unit Price without VAT: | Fr.0.99000 |
---|---|
Unit Price with VAT: | Fr.1.07019 |